CD74ACT00E

Texas Instruments
595-CD74ACT00E
CD74ACT00E

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-C D74AC00E A 595-CD74 A 595-CD74AC00E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
ACT
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
13.2 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: TTL
Length: 19.3 mm
Logic Type: 2-Input NAND
Operating Supply Current: 40 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT00
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 839

Stock:
839 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,681 € 6,81 €
0,615 € 15,38 €
0,543 € 54,30 €
0,508 € 127,00 €
0,488 € 244,00 €
0,47 € 470,00 €
0,452 € 1 130,00 €
0,441 € 2 205,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,95 €
Min:
1

Similar Product

Texas Instruments CD74AC00E
Texas Instruments
Logic Gates Quad 2-Input A 595-C D74ACT00E A 595-CD7 A 595-CD74ACT00E