CD74ACT112M96

Texas Instruments
595-CD74ACT112M96
CD74ACT112M96

Mfr.:

Description:
Flip-Flops Dual Neg Edge Trig A 595-CD74ACT112M A 5 A 595-CD74ACT112M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Negative Edge Triggered Flip-Flop
ACT
2 Circuit
Differential
SOIC-Narrow-16
Single-Ended
Inverting/Non-Inverting
10.3 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74ACT112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Negative-Edge
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 221

Stock:
1 221 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,832 € 8,32 €
0,753 € 18,83 €
0,746 € 74,60 €
Full Reel (Order in multiples of 2500)
0,555 € 1 387,50 €
0,55 € 2 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1

Similar Product

Texas Instruments CD74ACT112M
Texas Instruments
Flip-Flops Dual Neg-Edge Trig J-K F-F w/Set-Res
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.