CD74ACT20E

Texas Instruments
595-CD74ACT20E
CD74ACT20E

Mfr.:

Description:
Logic Gates Dual 4-Input A 595-C D74AC20E A 595-CD74 A 595-CD74AC20E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
ACT
8 Input
PDIP-14
2 Output
24 mA
- 24 mA
13.5 ns
4.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT20
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,929 € 9,29 €
0,84 € 21,00 €
0,746 € 74,60 €
0,723 € 180,75 €
0,673 € 336,50 €
0,651 € 651,00 €
0,625 € 1 562,50 €
0,613 € 3 065,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,98 €
Min:
1

Similar Product

Texas Instruments CD74AC20E
Texas Instruments
Logic Gates Dual 4-Input A 595-C D74ACT20E A 595-CD7 A 595-CD74ACT20E