CD74ACT20M96

Texas Instruments
595-CD74ACT20M96
CD74ACT20M96

Mfr.:

Description:
Logic Gates Dual 4-Input NAND Ga te A 595-CD74ACT20M A 595-CD74ACT20M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
ACT
8 Input
SOIC-14
2 Output
24 mA
- 24 mA
13.5 ns
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input NAND
Output Current: 24 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74ACT20
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 452

Stock:
4 452 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,713 € 7,13 €
0,645 € 16,13 €
0,569 € 56,90 €
0,534 € 133,50 €
0,533 € 266,50 €
0,516 € 516,00 €
Full Reel (Order in multiples of 2500)
0,461 € 1 152,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.