CD74ACT299M

595-CD74ACT299M
CD74ACT299M

Mfr.:

Description:
Counter Shift Registers 8-In Universal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial/Parallel to Serial/Parallel
1 Circuit
8 bit
SOIC-20
ACT
CMOS
10
3-State
12.9 ns
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Shift Register
Number of Output Lines: 10
Product Type: Counter Shift Registers
Series: CD74ACT299
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,73 €
Min:
1