CD74HC08PWR

Texas Instruments
595-CD74HC08PWR
CD74HC08PWR

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate A 595-CD74HC08PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
HC
8 Input
TSSOP-14
4 Output
5.2 mA
- 5.2 mA
22 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.15 mm
Input Type: CMOS
Length: 5 mm
Logic Type: 2-Input AND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 4.4 mm
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates

Texas Instruments CD74HC08/CD74HC08-Q1 Quad 2-Input AND Gates contains four independent 2-input AND gates. Each gate performs the Boolean function Y = A ● B in positive logic. These devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C. The CD74HC08-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments CD74HC08-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 18 685

Stock:
18 685 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,327 € 0,33 €
0,228 € 2,28 €
0,20 € 5,00 €
0,185 € 18,50 €
0,171 € 42,75 €
0,163 € 81,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 2000)
0,152 € 304,00 €
0,148 € 592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments CD74HC08PW
Texas Instruments
Logic Gates Hi-Speed CMOS Logic Quad 2-Inp AND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.