CD74HC161M96

Texas Instruments
595-CD74HC161M96
CD74HC161M96

Mfr.:

Description:
Counter ICs Hi-Sp CMOS 4-Bit Bin ary w/Sync Reset A A 595-CD74HC161M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
HC
4 bit
Up
2 V to 6 V
- 55 C
+ 125 C
CD74HC161
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 733

Stock:
2 733 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,464 € 0,46 €
0,323 € 3,23 €
0,288 € 7,20 €
0,251 € 25,10 €
0,233 € 58,25 €
0,232 € 116,00 €
Full Reel (Order in multiples of 2500)
0,201 € 502,50 €
0,191 € 955,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,09 €
Min:
1

Similar Product

Texas Instruments CD74HC161M
Texas Instruments
Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.