CD74HC174E

Texas Instruments
595-CD74HC174E
CD74HC174E

Mfr.:

Description:
Flip-Flops Hex w/ Reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HC
7 Circuit
CMOS
PDIP-16
CMOS
Non-Inverting
165 ns
- 5.2 mA
5.2 mA
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 6 Channel
Number of Input Lines: 6
Number of Output Lines: 6
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Flip Flops
Quiescent Current: 8 uA
Reset Type: Master Reset
Series: CD74HC174
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 267

Stock:
1 267 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,674 € 6,74 €
0,61 € 15,25 €
0,538 € 53,80 €
0,504 € 126,00 €
0,483 € 241,50 €
0,482 € 482,00 €
0,448 € 896,00 €
0,437 € 2 185,00 €