CD74HC192PWR

Texas Instruments
595-CD74HC192PWR
CD74HC192PWR

Mfr.:

Description:
Counter ICs Prest Sync 4bit UpDn A 595-CD74HC192PWT A 595-CD74HC192PWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-16
Decade
HC
4 bit
Synchronous
Up/Down
2 V to 6 V
- 55 C
+ 125 C
CD74HC192
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 16
Product Type: Counter ICs
Factory Pack Quantity: 2000
Subcategory: Counter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 382

Stock:
2 382 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,622 € 0,62 €
0,441 € 4,41 €
0,397 € 9,93 €
0,347 € 34,70 €
0,329 € 82,25 €
0,315 € 157,50 €
0,308 € 308,00 €
Full Reel (Order in multiples of 2000)
0,263 € 526,00 €
0,261 € 1 044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments CD74HC192PWT
Texas Instruments
Counter ICs Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Reset
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.