CD74HC244E

Texas Instruments
595-CD74HC244E
CD74HC244E

Mfr.:

Description:
Buffers & Line Drivers Tri-St. Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HC
8 Input
8 Output
Non-Inverting
PDIP-20
- 7.8 mA
7.8 mA
8 uA
2 V
6 V
80 uA
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pin Count: 20
Product Type: Buffers & Line Drivers
Propagation Delay Time: 110 ns at 2 V, 22 ns at 4.5 V, 19 ns at 6 V
Series: CD74HC244
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1,199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 366

Stock:
366
Can Dispatch Immediately
On Order:
1 000
Expected 11/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,765 € 7,65 €
0,714 € 14,28 €
0,662 € 66,20 €
0,619 € 160,94 €
0,596 € 298,00 €
0,575 € 575,00 €
0,553 € 1 106,00 €
0,541 € 2 705,00 €