CD74HC283M96

Texas Instruments
595-CD74HC283M96
CD74HC283M96

Mfr.:

Description:
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder A A 595-CD74HC283M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Adder & Subtractor
RoHS:  
HC
27 ns, 31 ns, 33 ns, 36 ns, 39 ns
5.2 mA
- 5.2 mA
SOIC-16
2 V
6 V
- 55 C
+ 125 C
CMOS
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Binary Full Adder with Fast Carry
Height: 1.58 mm
Length: 9.9 mm
Number of Bits: 4 bit
Number of Channels: 4 Channel
Operating Supply Voltage: 2 V to 6 V
Peak Solder Temperature: + 300 C
Pin Count: 16
Product Type: Logic Adder & Subtractor
Quiescent Current: 8 uA
Series: CD74HC283
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25 286

Stock:
25 286 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,453 € 0,45 €
0,361 € 3,61 €
0,335 € 8,38 €
0,305 € 30,50 €
0,291 € 72,75 €
0,283 € 141,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2500)
0,27 € 675,00 €
0,263 € 1 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments CD74HC283M
Texas Instruments
Logic Adder & Subtractor Hi-Speed CMOS 4-Bit Binary Full Adder
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.