CD74HC30NSR

Texas Instruments
595-CD74HC30NSR
CD74HC30NSR

Mfr.:

Description:
Logic Gates Hi-Speed CMOS Logic 8-Input NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HC
8 Input
SOIC-14
1 Output
5.2 mA
- 5.2 mA
8 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.95 mm
Input Type: CMOS
Length: 10.3 mm
Logic Type: 8-Input NAND
Operating Supply Current: 20 uA
Output Type: CMOS
Peak Solder Temperature: + 260 C
Pin Count: 14
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74HC30
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 5.3 mm
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD74HC30 8-Input NAND Gates

Texas Instruments CD74HC30 8-Input NAND Gates contain one independent 8-input NAND gate. Each gate performs the Boolean function Y = /A ● /B ● /C ● /D ● /E ● /F ● /G ● /H in positive logic. The Texas Instruments CD74HC30 devices have a wide operating voltage range of 2V to 6V and a wide operating temperature range of –55°C to +125°C.

In Stock: 1 518

Stock:
1 518 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,488 € 0,49 €
0,345 € 3,45 €
0,31 € 7,75 €
0,27 € 27,00 €
0,25 € 62,50 €
0,239 € 119,50 €
0,233 € 233,00 €
Full Reel (Order in multiples of 2000)
0,221 € 442,00 €
0,215 € 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,70 €
Min:
1