CD74HC40105M

595-CD74HC40105M
CD74HC40105M

Mfr.:

Description:
Registers 4bit x 16Word FIFO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
1 Circuit
HC
32 MHz
SOIC-Narrow-16
2 V
6 V
5.2 mA
- 5.2 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 4bit x 16Word FIFO
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HC40105
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1