CD74HC4067PWR

Texas Instruments
595-CD74HC4067PWR
CD74HC4067PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 5V 16:1 single cha n nel analog multiple

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Analog Multiplexer
HC
16 Input
1 Output
TSSOP-24
6 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TMUX-24PW-EVM
Logic Type: CMOS, TTL
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HC4067
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HCx4067/CD74HCx4067-Q1 Analog Mux & Demux

Texas Instruments CD74HCx4067/CD74HCx4067-Q1 Analog Multiplexers and Demultiplexers are digitally controlled switches that use silicon-gate CMOS technology. This feature allows these devices to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These devices control analog voltages that may vary across the voltage supply range. The CD74HCx4067/CD74HCx4067-Q1 devices are bidirectional switches, which allow any analog input to be used as an output and vice versa. The switches have low on-resistance and low off-leakages. These devices also have an enable control that, when high, disables all switches to an off state. The Texas Instruments CD74HCx4067-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 003

Stock:
2 003
Can Dispatch Immediately
On Order:
2 000
Expected 31/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,779 € 7,79 €
0,705 € 17,63 €
0,624 € 62,40 €
Full Reel (Order in multiples of 2000)
0,624 € 1 248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.