CD74HC4094M96

Texas Instruments
595-CD74HC4094M96
CD74HC4094M96

Mfr.:

Description:
Counter Shift Registers Tri-State 8-Stage A 595-CD74HC4094M A 59 A 595-CD74HC4094M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
2 Circuit
8 bit
SOIC-16
HC
CMOS
3
3-State
195 ns, 39 ns, 33 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State 8-Stage
Number of Output Lines: 3
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: CD74HC4094
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

CD74HC4094/-Q1/CD74HCT4094 Bus Registers

Texas Instruments CD74HC4094/-Q1/CD74HCT4094 8-Stage Shift and Store Bus Registers are 8-stage serial shift registers with a storage latch at each stage, strobing data from the serial input to parallel-buffered, tri-state outputs. The parallel outputs can be connected directly to common bus lines. The data is shifted on positive clock transitions. When the Strobe input is high, each Texas Instruments CD74HC4094/-Q1/CD74HCT4094 data bit is transferred to the storage register. Whenever the Output-Enable signal is high, the data in the storage register appears in the outputs.

In Stock: 10 124

Stock:
10 124
Can Dispatch Immediately
On Order:
17 500
Expected 09/04/2027
22 500
Expected 26/07/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,413 € 0,41 €
0,286 € 2,86 €
0,256 € 6,40 €
0,223 € 22,30 €
0,206 € 51,50 €
0,197 € 98,50 €
0,19 € 190,00 €
Full Reel (Order in multiples of 2500)
0,18 € 450,00 €
0,175 € 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩