CD74HC573M96

Texas Instruments
595-CD74HC573M96
CD74HC573M96

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-CD74HC573M A 5 A 595-CD74HC573M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
Transparent D-Type Latch
HC
8 Circuit
3 Line
SOIC-20
Non-Inverting
175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V
8 uA
32 mA
- 7.8 mA
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Output Type: 3-State
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Latches
Reset Type: No Reset
Series: CD74HC573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Type: D-Type
Width: 7.52 mm
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 078

Stock:
5 078 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,80 € 0,80 €
0,574 € 5,74 €
0,517 € 12,93 €
0,452 € 45,20 €
0,421 € 105,25 €
0,402 € 201,00 €
0,395 € 395,00 €
Full Reel (Order in multiples of 2000)
0,373 € 746,00 €
0,363 € 1 452,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩