CD74HCT138M96

Texas Instruments
595-CD74HCT138M96
CD74HCT138M96

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder A 595-C D74HCT138M A 595-CD A 595-CD74HCT138M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCT
3 Input
8 Output
SOIC-Narrow-16
35 ns
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
High Level Output Current: - 4 mA
Length: 9.9 mm
Logic Type: Decoders/Demultiplexers
Low Level Output Current: 4 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 950 mW
Pin Count: 16
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD74HCT138
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 956

Stock:
2 956 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,497 € 0,50 €
0,347 € 3,47 €
0,312 € 7,80 €
0,271 € 27,10 €
0,252 € 63,00 €
0,241 € 120,50 €
0,234 € 234,00 €
Full Reel (Order in multiples of 2500)
0,226 € 565,00 €
0,21 € 1 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩