CD74HCT40105E

Texas Instruments
595-CD74HCT40105E
CD74HCT40105E

Mfr.:

Description:
Registers 4bits x 16words FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HCT
12 MHz
PDIP-16
265 ns
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: They are low-power first-in-out
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HCT40105
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1 120,00 €
1,08 € 3 240,00 €
1,06 € 5 300,00 €