CD74HCT40105M

Texas Instruments
595-CD74HCT40105M
CD74HCT40105M

Mfr.:

Description:
Registers 4bit x 16word FIFO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
HCT
12 MHz
SOIC-16
265 ns
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Function: 4bit x 16word FIFO
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HCT40105
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,25 € 12,50 €
1,15 € 28,75 €
1,07 € 128,40 €
1,02 € 285,60 €
0,998 € 518,96 €
0,929 € 2 341,08 €
0,912 € 4 560,00 €