CDC1104RVKR

Texas Instruments
595-CDC1104RVKR
CDC1104RVKR

Mfr.:

Description:
Clock Buffer 1-4 Config Low Freq Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
120 Hz
TTL
WQFN-12
TTL
240 Hz
3.8 V
5.5 V
CDC1104
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,651 € 1 953,00 €