CDCDB2000NPPR

Texas Instruments
595-CDCDB2000NPPR
CDCDB2000NPPR

Mfr.:

Description:
Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
20 Output
250 MHz
3 ns
HCSL
TLGA-80
250 MHz
3.135 V
3.465 V
CDCDB2000
- 40 C
+ 85 C
Brand: Texas Instruments
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 12 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCDB2000 20-Output Clock Buffers

Texas Instruments CDCDB2000 20-Output Clock Buffers are DB2000QL-compliant buffers. The CDCDB2000 clock buffers distribute the reference clock for PCIe Gen 1-5, Quick-Path Interconnect (QPI), Ultra-Path Interconnect (UPI), SAS, and SATA interfaces. These clock buffers come with SMBus, Side-Band Interface (SBI), and eight output enable pins that allow the configuration and control of all the 20 outputs individually. The Texas Instruments CDCDB2000 buffers feature hardware-controlled low power mode and offer less than 0.08ps RMS additive phase jitter after the DB2000QL filter. These clock buffers are available in a 6mmx6mm TLGA/GQFN package with 80 leads.

In Stock: 2 731

Stock:
2 731 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,36 € 4,36 €
3,32 € 33,20 €
3,06 € 76,50 €
2,78 € 278,00 €
2,64 € 660,00 €
2,55 € 1 275,00 €
2,53 € 2 530,00 €
Full Reel (Order in multiples of 3000)
2,40 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,51 €
Min:
1

Similar Product

Texas Instruments CDCDB2000NPPT
Texas Instruments
Clock Buffer DB2000QL compliant 2 0-output clock buff A 595-CDCDB2000NPPR