CDCEL925PWR

Texas Instruments
595-CDCEL925PWR
CDCEL925PWR

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCEL925PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
5 Output
230 MHz
LVCMOS
Crystal, LVCMOS
TSSOP-16
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCEL925
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCEL925PERF-EVM
Operating Supply Current: 8 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,40 € 4,40 €
3,35 € 33,50 €
3,10 € 77,50 €
2,80 € 280,00 €
2,67 € 667,50 €
2,58 € 1 290,00 €
2,55 € 2 550,00 €
Full Reel (Order in multiples of 2000)
2,51 € 5 020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,26 €
Min:
1

Similar Product

Texas Instruments CDCEL925PW
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 3-PLL V CXO Clock Synth A 5 A 595-CDCEL925PWR