CDCLVC1112PW

Texas Instruments
595-CDCLVC1112PW
CDCLVC1112PW

Mfr.:

Description:
Clock Buffer Low Jitter 1:12 LVC MOS Fan-out Clck Bfr A 595-CDCLVC1112PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
250 MHz
2 ns
LVCMOS
TSSOP-24
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1112
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVC1112EVM
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA, 6 mA
Packaging: Tube
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 60
Subcategory: Clock & Timer ICs
Type: Differential Fanout Buffer
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 21/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,82 € 7,82 €
6,06 € 60,60 €
5,31 € 132,75 €
5,10 € 612,00 €
4,88 € 1 464,00 €
4,76 € 2 570,40 €
4,64 € 5 568,00 €
4,52 € 10 848,00 €
6 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,62 €
Min:
1

Similar Product

Texas Instruments CDCLVC1112PWR
Texas Instruments
Clock Buffer Low Jitter 1:12 LVC MOS Fan-out Clck Bfr A 595-CDCLVC1112PW