CDCLVD1212RHAR

Texas Instruments
595-CDCLVD1212RHAR
CDCLVD1212RHAR

Mfr.:

Description:
Clock Buffer Low Jitter 2-Inp Sel 1:12 Uni-to-LVDS Bf A 595-CDCLVD1212RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
800 MHz
2.5 ns
LVDS
VQFN-40
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD1212
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD1212EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 414
Expected 01/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
10,65 € 10,65 €
8,18 € 81,80 €
7,62 € 190,50 €
7,00 € 700,00 €
6,86 € 1 715,00 €
Full Reel (Order in multiples of 2500)
6,22 € 15 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,32 €
Min:
1

Similar Product

Texas Instruments CDCLVD1212RHAT
Texas Instruments
Clock Buffer Low Jitter 2-Inp Sel 1:12 Uni-to-LVDS Bf A 595-CDCLVD1212RHAR