CDCLVD2108RGZR

Texas Instruments
595-CDCLVD2108RGZR
CDCLVD2108RGZR

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:8 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2108RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
16 Output
800 MHz
LVDS
VQFN-48
LVCMOS, LVDS, LVPECL
800 MHz
CDCLVD2108
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Clock Buffers
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,72 € 21 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,63 €
Min:
1

Similar Product

Texas Instruments CDCLVD2108RGZT
Texas Instruments
Clock Buffer Low Jitter Dual 1:8 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2108RGZR