CSD17556Q5BT

Texas Instruments
595-CSD17556Q5BT
CSD17556Q5BT

Mfr.:

Description:
MOSFETs 30V N-Ch NexFET Pwr MOSFET A 595-CSD1755 A 595-CSD17556Q5B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
100 A
1.5 mOhms
20 V
1.15 V
39 nC
- 55 C
+ 150 C
191 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 12 ns
Forward Transconductance - Min: 197 S
Product Type: MOSFETs
Rise Time: 26 ns
Series: CSD17556Q5B
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 14 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,51 € 3,51 €
1,78 € 17,80 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,44 € 360,00 €
1,26 € 630,00 €
1,25 € 1 250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,06 €
Min:
1

Similar Product

Texas Instruments CSD17556Q5B
Texas Instruments
MOSFETs 30V N-Ch NexFET Powe r MOSFETs A 595-CSD A 595-CSD17556Q5BT