CSD23285F5

Texas Instruments
595-CSD23285F5
CSD23285F5

Mfr.:

Description:
MOSFETs -12-V P channel Nex FET power MOSFET s A A 595-CSD23285F5T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PICOSTAR-3
P-Channel
1 Channel
12 V
3.3 A
80 mOhms
6 V
950 mV
4.2 nC
- 55 C
+ 150 C
1.4 W
Enhancement
PicoStar
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 13 ns
Forward Transconductance - Min: 8.9 S
Pin Count: 3
Product Type: MOSFETs
Rise Time: 5 ns
Series: CSD23285F5
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

FemtoFET Power MOSFETs

Texas Instruments FemtoFET Power MOSFETs offer an ultra small footprint (0402 case size) with ultra-low resistance (70% less than competitors). These MOSFETs include ultra low Qg, Qgd specifications and have an optimized ESD rating. They are available in a land grid array (LGA) package. This package maximizes silicon content which makes them ideal for space-constrained applications. These power MOSFETs offer low power dissipation and low switching losses for improved light load performance. Typical applications for these devices include handheld, mobile, load switching, general purpose switching, and battery applications.

In Stock: 9 966

Stock:
9 966 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,63 € 0,63 €
0,283 € 2,83 €
0,249 € 24,90 €
0,188 € 94,00 €
Full Reel (Order in multiples of 3000)
0,143 € 429,00 €
0,124 € 1 116,00 €
0,112 € 2 688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,47 €
Min:
1

Similar Product

Texas Instruments CSD23285F5T
Texas Instruments
MOSFETs -12-V P channel Nex FET power MOSFET s A A 595-CSD23285F5