CSD25304W1015

Texas Instruments
595-CSD25304W1015
CSD25304W1015

Mfr.:

Description:
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD25304W1015T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-6
P-Channel
1 Channel
20 V
3 A
92 mOhms
8 V
1.15 V
4.4 nC
- 55 C
+ 150 C
750 mW
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 12 S
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: MOSFETs
Rise Time: 4 ns
Series: CSD25304W1015
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

In Stock: 2 613

Stock:
2 613 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,755 € 0,76 €
0,343 € 3,43 €
0,302 € 30,20 €
0,231 € 115,50 €
0,229 € 229,00 €
Full Reel (Order in multiples of 3000)
0,171 € 513,00 €
0,167 € 1 002,00 €
0,163 € 1 467,00 €
0,155 € 3 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Texas Instruments CSD25304W1015T
Texas Instruments
MOSFETs 20V P-Ch NexFET A 59 5-CSD25304W1015 A 5 A 595-CSD25304W1015