CY74FCT827CTSOC

Texas Instruments
595-CY74FCT827CTSOC
CY74FCT827CTSOC

Mfr.:

Description:
Buffers & Line Drivers 10B Buffers/Drivers A 595-CY74FCT827CTSO A 595-CY74FCT827CTSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
FCT
10 Input
10 Output
Non-Inverting
SOIC-24
- 32 mA
64 mA
100 uA
4.75 V
5.25 V
4.1 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 10 ns
Series: CY74FCT827T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,14 € 11,40 €
1,03 € 25,75 €
0,955 € 95,50 €
0,92 € 230,00 €
0,903 € 903,00 €
0,877 € 2 631,00 €
0,869 € 4 345,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments CY74FCT827CTSOCT
Texas Instruments
Buffers & Line Drivers Tri-State 10-Bit A 5 95-CY74FCT827CTSOC A 595-CY74FCT827CTSOC