DAC1280IPW

Texas Instruments
595-DAC1280IPW
DAC1280IPW

Mfr.:

Description:
Digital to Analog Converters - DAC Very Low Distortion DAC A 595-DAC1280IPW A 595-DAC1280IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC1280
24 bit
256 kS/s
1 Channel
100 us
Current Unbuffered
Serial
- 2.6 V to 0 V, 4.75 V to 5.25 V
1.65 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
3.3 V
1.8 V
Tube
Architecture: Current Steering
Brand: Texas Instruments
Gain Error: 0.25 % FSR
INL - Integral Nonlinearity: +/- 16 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 18 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,29 € 4 706,10 €