DAC3161IRGCR

Texas Instruments
595-DAC3161IRGCR
DAC3161IRGCR

Mfr.:

Description:
Digital to Analog Converters - DAC SGL 14-/12-/10-bit 5 00 MSPS DAC A 595-D A 595-DAC3161IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3161
12 bit
500 MS/s
1 Channel
11 ns
Parallel
1.8 V, 3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
VQFN-64
1.89 V, 3.45 V
1.71 V, 3.15 V
Reel
Architecture: Current Source
Brand: Texas Instruments
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 375 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
20,22 € 40 440,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
33,13 €
Min:
1

Similar Product

Texas Instruments DAC3161IRGCT
Texas Instruments
Digital to Analog Converters - DAC SGL 14-/12-/10-bit 5 00 MSPS DAC A 595-D A 595-DAC3161IRGCR