DAC39RFS10ACK

Texas Instruments
595-DAC39RFS10ACK
DAC39RFS10ACK

Mfr.:

Description:
Digital to Analog Converters - DAC 16-BIT 1-CH 10.24-GS PS 12-GHZ RF DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC39RFS10
16 bit
10.24 GS/s, 20.48 GS/s
1 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCBGA-256
Brand: Texas Instruments
DNL - Differential Nonlinearity: 2.2 LSB
Features: Output Bandwidth 12 GHz
INL - Integral Nonlinearity: 9 LSB
Input Type: CMOS
Moisture Sensitive: Yes
Pd - Power Dissipation: 5.09 W
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 900 mV
SFDR - Spurious Free Dynamic Range: 85 dBc
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Multi Nyquist DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39RF10 & DAC39RFS10 DACs

Texas Instruments DAC39RF10 and DAC39RFS10 Digital-to-Analog Converters (DACs) offer dual and single channel options with 16-bit resolution. The DAC39RF10 and DAC39RFS10 adjust for noninterpolation or interpolation for direct RF sampling or complex baseband signal generation. The devices provide a 20.48GSPS maximum input data rate for a single channel or 10.24GSPS for two channels.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
417,01 € 37 530,90 €