DAC7611P

Texas Instruments
595-DAC7611P
DAC7611P

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Serial Input A 595-DAC7611U A 595 A 595-DAC7611U

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7611
12 bit
132 kS/s
1 Channel
10 us
Voltage
3-Wire
- 40 C
+ 85 C
Through Hole
PDIP-8
5.25 V
4.75 V
Tube
Architecture: R-2R
Brand: Texas Instruments
Number of Converters: 1 Converter
Power Consumption: 5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 528,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
14,06 € 140,60 €
12,63 € 631,50 €
11,75 € 1 175,00 €
11,37 € 2 842,50 €
11,18 € 5 590,00 €
11,16 € 11 160,00 €
3 000 Quote

Similar Product

Texas Instruments DAC7611U
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Serial Input A 595-DAC7611U/2K5 A A 595-DAC7611U/2K5