DAC7678EVM

Texas Instruments
595-DAC7678EVM
DAC7678EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC7678EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
DAC7678
2.7 V to 5.5 V
Brand: Texas Instruments
Interface Type: 2-Wire
Product Type: Data Conversion IC Development Tools
Series: DAC7678
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 240,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
USHTS:
9030820000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC7678EVM Evaluation Module

Texas Instruments DAC7678EVM Evaluation Module is an evaluation board for the TI DAC7678 low-power, voltage-output, octal, 12-bit Digital-to-Analog Converter (DAC). The TI DAC7678EVM allows evaluation of all aspects of the device and allows user control over every pin on the DAC7678. The converter is controlled by an I²C interface that can operate at clock rates of up to 3.4MHz. This TI evaluation module features onboard optional external reference selection, a wide selection of digital and I/O voltages, and hardware or software control of control logic.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,61 € 180,61 €