DAC8165IBPWR

Texas Instruments
595-DAC8165IBPWR
DAC8165IBPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 14B 4Ch Ultra-Lo Gli tch Vltg Output A 5 A 595-DAC8165IBPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8165
14 bit
4 Channel
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8165EVM
Features: Reset to Mid-Scale
Gain Error: 0.2 % FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.9 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC8164/65 Digital-to-Analog Converter

Texas Instruments DAC8164/65 Digital-to-Analog Converter has quad-channel, 14-bit DACs combined with an industry leading internal reference.

Quad-Channel DAC81645 Converter

Texas Instruments´ DAC8164/65 14-bit, quad-channel DACs have an internal reference, ultra-low glitch, low power consumption, and a small TSSOP-16 package. The devices have a 2.5V, 2ppm/°C temperature drift internal reference with 0.004% initial accuracy and are ideal for high channel count systems and applications requiring low power and high accuracy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
5,66 € 11 320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,27 €
Min:
1

Similar Product

Texas Instruments DAC8165IBPW
Texas Instruments
Digital to Analog Converters - DAC 14B 4Ch Ultra-Lo Gli tch Vltg Output A 5 A 595-DAC8165IBPWR