DAC900TPWRQ1

Texas Instruments
595-DAC900TPWRQ1
DAC900TPWRQ1

Mfr.:

Description:
Digital to Analog Converters - DAC AC 10B 165MSPS Speed Plus DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC900
10 bit
200 MS/s
1 Channel
30 ns
Parallel
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
AEC-Q100
Reel
Architecture: Current Source
Brand: Texas Instruments
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 68 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,21 € 33 025,00 €