DF1704E

Texas Instruments
595-DF1704E
DF1704E

Mfr.:

Description:
Audio D/A Converter ICs 8X Oversampling Filt er

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
96 kHz
I2S
24 bit
SSOP-28
2 Output
4.5 V
5.5 V
DF1704
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI1706
Operating Supply Current: 20 mA
Pd - Power Dissipation: 300 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 47
Subcategory: Audio ICs
Type: Audio DAC
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,04 € 75,04 €
62,51 € 625,10 €
58,84 € 1 471,00 €