DIX9211PTR

Texas Instruments
595-DIX9211PTR
DIX9211PTR

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers 216kHz Dig Audio Int erface Xcr A 595-DI A 595-DIX9211PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
Digital Audio Transceiver
24 bit
I2C, SPI
LQFP-48
216 kS/s
2.9 V
3.6 V
150 uA
DIX9211
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: 216KHZ DIGITAL AUDIO INTERFACE TRANSCEIVER (DIX)
Pd - Power Dissipation: 1 mW
Product: Audio Transceivers
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

DIX9211 216kHz Digital Audio Interface Transceiver

Texas Instruments DIX9211 216kHz Digital Audio Interface Transceiver is a complete analog and digital front-end for multimedia players and recorders. The TI DIX9211 digital audio interface transceiver integrates an S/PDIF transceiver with up to 12 multiplexed inputs and 3x PCM inputs to allow other audio receivers to be multiplexed along with the analog and S/PDIF signals to a digital signal processor (DSP). This TI device includes digital audio I/F receiver, digital audio I/F transmitter, a routing function, and other features. The DIX9211 is ideal for home theater and AVR equipment, TV and soundbars, musical instruments, recording, and broadcast, and high-performance soundcards.

In Stock: 1 013

Stock:
1 013 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,28 € 22,80 €
2,10 € 52,50 €
1,88 € 188,00 €
1,79 € 447,50 €
1,77 € 885,00 €
Full Reel (Order in multiples of 1000)
1,67 € 1 670,00 €
1,61 € 3 220,00 €
1,58 € 7 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.