DLP472TPFQY

Texas Instruments
595-DLP472TPFQY
DLP472TPFQY

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 4K DLP dig ital micromirror de

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Alerts:
 This product may require additional documentation to export from the United States.
DLP472TP
Digital Micromirror Devices
LED
0 C
+ 70 C
SMD/SMT
CLGA-174
1.95 V
1.71 V
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 3840 x 2160
Operating Frequency: 100 MHz to 130 MHz
Operating Supply Current: 140 mA
Pd - Power Dissipation: 427.2 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Type: Micromirror Array
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,91 € 16 632,80 €