DLPC4420ZPC

Texas Instruments
595-DLPC4420ZPC
DLPC4420ZPC

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for 4K UHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC4420
DLP Display Controllers
DMD
0 C
+ 70 C
SMD/SMT
BGA-516
1.1 V, 1.8 V, 3.3 V
1.1 V, 1.8 V, 3.3 V
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Tradename: DLP
Type: Digital
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC4420 DLP® Display Controller

Texas Instruments DLPC4420 DLP® Display Controller is a digital display controller for the DLP display chipset. The chipset is comprised of a DLPC4420 display controller, DLP DLP780TE DMD, DLPA100 controller power management device, and DLPA300, a DMD power management device. This solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity. The Texas Instruments DLPC4420 display controller must always be used with a DLP DMD and respective power management device to ensure reliable operation.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,34 € 93,34 €
78,07 € 780,70 €
76,59 € 1 914,75 €
70,72 € 8 486,40 €
280 Quote