DLPC8445AMD

Texas Instruments
595-DLPC8445AMD
DLPC8445AMD

Mfr.:

Description:
Display Drivers & Controllers DLP display controll er for DLP472TP (0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC8445
Display Controllers
0 C
+ 70 C
SMD/SMT
FCCSP-484
840 mV
760 mV
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 3840 x 2160
Moisture Sensitive: Yes
Operating Supply Current: 1.48 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Type: High Resolution Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPC8445/DLPC8445V Digital Display Controllers

Texas Instruments DLPC8445/DLPC8445V Digital Display Controllers are part of the TI DLP Products 4K UHD display chipsets. The chipset comprises the display controller (DLPC8445/DLPC8445V), the DLP472TP DMD, and the DLPA3085 or DLPA3082 power management integrated circuit. This solution fits display systems that require high resolution and high brightness in a small form factor. For reliable operation, the DLPC8445 or DLPC8445V display controller must always be used with the DLP472TP DMD and the DLPA3085 or DLPA3082 PMIC per application.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,66 € 94,66 €
79,17 € 791,70 €
72,97 € 1 824,25 €
71,05 € 7 105,00 €
260 Quote