DRV1101U

Texas Instruments
595-DRV1101U
DRV1101U

Mfr.:

Description:
Special Purpose Amplifiers Hi-Pwr Differential Line Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
DRV1101
1 Channel
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: CMOS, Rail-to-Rail
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 150   Multiples: 75
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,71 € 2 206,50 €