DRV11873PWPR

Texas Instruments
595-DRV11873PWPR
DRV11873PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12V 3-Phase Sensor- Less BLDC Mtr Cntlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
1.5 A
2.7 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
16 V
5 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV11873EVM
Load Voltage Rating: 5 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV11873
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 390

Stock:
11 390 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,42 € 2,42 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
1,41 € 352,50 €
1,38 € 690,00 €
Full Reel (Order in multiples of 2000)
1,34 € 2 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩