DRV2605LDGST

Texas Instruments
595-DRV2605LDGST
DRV2605LDGST

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Haptic Driver A 595- DRV2605LDGSR A 595- A 595-DRV2605LDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
LRA/ERM
500 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
5.2 V
2 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2605L
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
USHTS:
8542310030
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV2605L Haptic Drivers

Texas Instruments DRV2605L Haptic Drivers are a low-voltage haptic driver that includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal. The Texas Instruments DRV2605L offers a licensed version of TouchSense 2200 software from Immersion that eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through I2C.

In Stock: 1 771

Stock:
1 771 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,23 € 3,23 €
2,44 € 24,40 €
2,24 € 56,00 €
2,04 € 204,00 €
Full Reel (Order in multiples of 250)
1,97 € 492,50 €
1,91 € 955,00 €
1,83 € 1 830,00 €
1,79 € 4 475,00 €
1,77 € 8 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Texas Instruments DRV2605LDGSR
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Haptic Driver A 595- DRV2605LDGST A 595- A 595-DRV2605LDGST