DRV5055A4QDBZR

Texas Instruments
595-DRV5055A4QDBZR
DRV5055A4QDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A4QDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 169 mT, +/- 176 mT
3.3 V, 5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
3 V
DRV5055
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Voltage: 0 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 12.5 mV/mT
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

In Stock: 14 520

Stock:
14 520 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,705 € 0,71 €
0,619 € 3,10 €
0,55 € 5,50 €
0,524 € 26,20 €
0,50 € 50,00 €
0,439 € 219,50 €
0,419 € 419,00 €
0,402 € 804,00 €
Full Reel (Order in multiples of 3000)
0,402 € 1 206,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,57 €
Min:
1

Similar Product

Texas Instruments DRV5055A4QDBZT
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear hall effect sensor with analog output 3-SOT-23 -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.