DRV8300DPWR

Texas Instruments
595-DRV8300DPWR
DRV8300DPWR

Mfr.:

Description:
Gate Drivers 100-V max simple 3-p hase gate driver wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
TSSOP-20
3 Driver
6 Output
750 mA
5 V
20 V
Non-Inverting
24 ns
12 ns
- 40 C
+ 125 C
DRV8300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV8300DIPW-EVM
Logic Type: CMOS
Moisture Sensitive: Yes
Pin Count: 20
Product Type: Gate Drivers
Propagation Delay - Max: 180 ns
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8300/DRV8300-Q1 3-Phase Gate Drivers

Texas Instruments DRV8300/DRV8300-Q1 3-Phase Gate Drivers provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8300D/DRV8300D-Q1 generates the correct gate drive voltages using an integrated bootstrap diode and external capacitor for the high-side MOSFETs. The DRV8300N generates the correct gate drive voltages using an external bootstrap diode and external capacitor for the high-side MOSFETs. GVDD is used to generate gate drive voltage for the low-side MOSFETs. The Texas Instruments DRV8300/DRV8300-Q1 gate drive architecture supports peak up to 750mA source and 1.5A sink currents.

In Stock: 6 557

Stock:
6 557 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,924 € 0,92 €
0,655 € 6,55 €
0,591 € 14,78 €
0,518 € 51,80 €
0,484 € 121,00 €
0,463 € 231,50 €
0,448 € 448,00 €
Full Reel (Order in multiples of 3000)
0,425 € 1 275,00 €
0,415 € 2 490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩