DRV8800RTYR

Texas Instruments
595-DRV8800RTYR
DRV8800RTYR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Full Bridge Motor Dr iver A 595-DRV8800R A 595-DRV8800RTYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
2.8 A
6 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-16
36 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8800
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 35,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

In Stock: 13 676

Stock:
13 676 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,06 € 2,06 €
1,53 € 15,30 €
1,39 € 34,75 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,12 € 1 120,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3 180,00 €
1,02 € 6 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments DRV8800RTYT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Full Bridge Motor Dr iver A 595-DRV8800RTYR
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.