DRV8816PWPR

Texas Instruments
595-DRV8816PWPR
DRV8816PWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Dual Half H-Bridge M otor Dvr A 595-DRV8 A 595-DRV8816PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
2.8 A
6 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
38 V
8 V
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 16
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8816
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV8816 Dual Half-Bridge Motor Drivers

Texas Instruments DRV8816 Dual Half-Bridge Motor Drivers provide a versatile power driver solution with two independent ½-H bridge drivers. These devices can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids. A simple INx/ENx interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as ½-H-bridges. The Texas Instruments DRV8816 is capable of peak output currents up to ±2.8A and operating voltages up to 38V. An internal charge pump generates needed gate drive voltages. A low-power sleep mode is provided, which shuts down internal circuitry to achieve a very-low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin.

In Stock: 3 012

Stock:
3 012
Can Dispatch Immediately
On Order:
4 000
Expected 21/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,19 € 3,19 €
2,41 € 24,10 €
2,20 € 55,00 €
1,99 € 199,00 €
1,88 € 470,00 €
1,86 € 930,00 €
1,82 € 1 820,00 €
Full Reel (Order in multiples of 2000)
1,71 € 3 420,00 €
1,68 € 6 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩