DS90CR288AMTD

926-DS90CR288AMTD
DS90CR288AMTD

Mfr.:

Description:
LVDS Interface IC +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Receiver - 85 MHz 56-TSSOP -10 to 70

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LVCMOS, LVTTL
28 Driver
4 Receiver
2380 Mb/s
LVDS
LVCMOS
3.6 V
3 V
- 10 C
+ 70 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Height: 0.9 mm
Input Current: 15 uA
Length: 14 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.61 W
Peak Solder Temperature: + 260 C
Pin Count: 56
Product Type: LVDS Interface IC
Series: DS90CR288A
Factory Pack Quantity: 34
Subcategory: Interface ICs
Width: 6.1 mm
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments DS90CR288AMTD/NOPB
Texas Instruments
LVDS Interface IC +3.3V RISING EDGE DA TA STROBE LINK RVR A 926-D90CR288AMTDXNPB