ESD1LIN24DYFR

Texas Instruments
595-ESD1LIN24DYFR
ESD1LIN24DYFR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3-pF 24-V 30-kV ESD protection diode for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
42 V
25.5 V
SOT-323-2
4.3 A
159.1 W
3.8 pF
30 kV
30 kV
- 50 C
+ 150 C
ESD Suppressors
ESD1LIN24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 24 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

ESD1LIN24/ESD1LIN24-Q1 ESD Protection Diode

Texas Instruments ESD1LIN24/ESD1LIN24-Q1 ESD Protection Diode is a single-channel low capacitance bidirectional ESD protection device for local interconnect network (LIN). This device is rated to dissipate contact ESD strikes beyond the maximum level specified in the IEC 61000-4-2 international standard (±30kV contact, ±30kV airgap). The low clamping voltage and low dynamic resistance help protect systems against transient events. This protection is key in safety systems that require a high level of robustness and reliability. The Texas Instruments ESD1LIN24-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 913

Stock:
2 913
Can Dispatch Immediately
On Order:
6 000
Expected 26/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,464 € 0,46 €
0,208 € 2,08 €
0,182 € 18,20 €
0,137 € 68,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,112 € 336,00 €
0,11 € 660,00 €
0,094 € 846,00 €
0,089 € 2 136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩